Autec LZWCD400S210ST-P technical specifications.
| Type | Constant Current |
| Input Voltage Range | 108VAC to 305VAC |
| Output Voltage Range | 114 to 286VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 400W |
| Efficiency | 94% |
| Dimming | 0-10V/PWM/Timer |
| IP Rating | IP67 |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LZWCD400S210ST-P to view detailed technical specifications.
No datasheet is available for this part.