Autec MP3000-1481 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 62.5A |
| Maximum Output Power | 3000W |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Autec MP3000-1481 to view detailed technical specifications.
No datasheet is available for this part.