Autec MP3000-2241 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 125A |
| Maximum Output Power | 3000W |
| Pin Count | 27 |
Download the complete datasheet for Autec MP3000-2241 to view detailed technical specifications.
No datasheet is available for this part.