Autec SA01-6USG05-A-USB technical specifications.
| Approvals | UL, TUV, CB, CEC |
| Max Input Current | 200mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 6W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Autec SA01-6USG05-A-USB to view detailed technical specifications.
No datasheet is available for this part.