Autec SP-500-15 technical specifications.
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 26.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400.5W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 6A |
| Tolerance | ±2% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 11 |
Download the complete datasheet for Autec SP-500-15 to view detailed technical specifications.
No datasheet is available for this part.