The SP120-S5-TN is a 48V AC/DC regulated power supply with a maximum output current of 2.9A and a maximum output power of 120W. It features an open frame style and a minimum operating temperature of 0°C. The supply has a minimum isolation voltage of 3000VAC and a maximum input current of 2A. It also has a line regulation of 0.5% and a load regulation of 2%. The SP120-S5-TN is designed for general use and has a tolerance of ±3%.
Autec SP120-S5-TN technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 2A |
| Tolerance | ±3% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Autec SP120-S5-TN to view detailed technical specifications.
No datasheet is available for this part.