The SP120-SK-T is an open frame regulated AC/DC power supply with a single output voltage of 20V. It has a maximum output current of 7.2A and a maximum output power of 120W. The supply operates over a temperature range of 0 to 70°C and has a minimum isolation voltage of 3000VAC. It is designed for general use and does not meet medical application standards.
Autec SP120-SK-T technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 20V |
| Maximum Output Current | 7.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 2A |
| Tolerance | ±3% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Autec SP120-SK-T to view detailed technical specifications.
No datasheet is available for this part.