Autec SP60G-05 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -20 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Autec SP60G-05 to view detailed technical specifications.
No datasheet is available for this part.