
Open frame, single-output AC/DC power supply delivering 5V at 8A, with a maximum output power of 40W. Features include 6 pins, PCB mounting, screw terminals for input, and a 68% typical efficiency. Operates across a wide temperature range of -40°C to 50°C, with 3000VAC minimum isolation voltage. Specifications include 1% line regulation, 5% load regulation, and 1% maximum ripple and noise.
Autec SP75-10500 technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 101.64 |
| Package Width (mm) | 50.83 |
| Package Height (mm) | 30.5 |
| Seated Plane Height (mm) | 30.5 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 68(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5% |
| Maximum Input Current | 2A |
| Tolerance | ±5% |
| Ripple & Noise | 1%(Max) |
| Cage Code | 3E7T7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Autec SP75-10500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.