Autec SP75-12400 technical specifications.
| Depth | 50.83mm |
| Efficiency | 85% |
| Length | 101.64mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 3.12A |
| Output Power | 75W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Autec SP75-12400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.