Autec UPS65-1002 technical specifications.
| Approvals | UL, CSA, VDE |
| Depth | 89mm |
| Efficiency | 65% |
| Height | 1.5inch |
| Length | 6inch |
| Max Input Current | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 65W |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| Packaging | Box |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Autec UPS65-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
