Autec WM036P6-150I-TP1-MUSB technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2.4A |
| Maximum Output Power | 36W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec WM036P6-150I-TP1-MUSB to view detailed technical specifications.
No datasheet is available for this part.