The Autec WM05L-05-B-IUSB is a regulated AC/DC power adapter with a single output of 5V, capable of delivering a maximum current of 1A and a maximum power of 5W. It operates within a temperature range of 0 to 40 degrees Celsius and features a minimum isolation voltage of 4242VDC. The adapter has an efficiency of 86% and a ripple and noise level of 120mV. It is designed for wall mount installation and has a typical hold-up time of 20ms at 230VAC and a typical inrush current of 30A at 230VAC. The adapter is protected against overload, overvoltage, and short circuit conditions.
Autec WM05L-05-B-IUSB technical specifications.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 1A |
| Maximum Output Power | 5W |
| Input Voltage | 100 to 250V |
| Maximum Input Current | 0.3(Typ)@100VACA |
| Efficiency | 86% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | AU |
| Output Connector Type | USB |
| Adapter Color | Black |
| Ripple & Noise | 120mV |
| Typical Hold-Up Time | 20@230VACms |
| Typical Inrush Current | 30@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
Download the complete datasheet for Autec WM05L-05-B-IUSB to view detailed technical specifications.
No datasheet is available for this part.