This 3PDT ice cube relay features a max current rating of 12A and a maximum switching voltage of 277V AC. It has a power rating of 0.75HP and is designed for socket mounting. The relay operates within a temperature range of -40°C to 55°C and has a coil resistance of 100 ohms. The DC coil voltage is 12V, with a maximum pick-up voltage of 9.6VDC and a coil current of 120mA.
Automationdirect 783-3C-12D technical specifications.
| Type | Ice Cube Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 12A |
| Termination Style | Spade Terminal |
| Number of Terminals | 11 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VDC |
| Coil Current | 120mA |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 100Ohm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 0.75HP |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Automationdirect 783-3C-12D to view detailed technical specifications.
No datasheet is available for this part.