This 3PDT ice cube relay features a maximum current rating of 12A and can handle AC coil voltages of up to 24V. The relay has a maximum pick-up voltage of 20.4VAC and can switch up to 277VAC. The coil resistance is 103 ohms, and the maximum DC switching voltage is 28V. The relay is rated for 0.75HP and has a minimum operating temperature of -40°C and a maximum operating temperature of 55°C.
Automationdirect 783-3C-24A technical specifications.
| Type | Ice Cube Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 12A |
| Termination Style | Spade Terminal |
| Number of Terminals | 11 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 20.4VAC |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 103Ohm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 0.75HP |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Automationdirect 783-3C-24A to view detailed technical specifications.
No datasheet is available for this part.