This 3PDT ice cube relay features a 12A current rating and a 24VDC coil voltage. It has a maximum pick-up voltage of 19.2VDC and a coil current of 60. The relay can switch up to 277VAC and 28VDC, with a maximum power rating of 0.75HP. It is designed for use in temperatures ranging from -40 to 55°C and is mounted via a socket.
Automationdirect 783-3C-24D technical specifications.
| Type | Ice Cube Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 12A |
| Termination Style | Spade Terminal |
| Number of Terminals | 11 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 60mA |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 400Ohm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 0.75HP |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Automationdirect 783-3C-24D to view detailed technical specifications.
No datasheet is available for this part.