Automationdirect PSE15-130 technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Typical AC Input Voltage | 120|240V |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.55(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 1.3%|1.3% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Automationdirect PSE15-130 to view detailed technical specifications.
No datasheet is available for this part.