Automationdirect PSM24-090S technical specifications.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 3.75A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 90W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2.1(Typ)A |
| Ripple & Noise | 100mV |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Automationdirect PSM24-090S to view detailed technical specifications.
No datasheet is available for this part.