The PSM24-090S-N is a 24V AC/DC switching power supply with a maximum output current of 3.75A and a maximum output power of 90W. It has a high efficiency of 85% and a low line regulation of 0.5%. The power supply operates within a temperature range of -25°C to 70°C and has a maximum input current of 2.1A. It features a screw terminal block input connector and a power indicator. The output type is fixed and has a low ripple and noise of 100mV.
Automationdirect PSM24-090S-N technical specifications.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 3.75A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 90W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2.1(Typ)A |
| Ripple & Noise | 100mV |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Automationdirect PSM24-090S-N to view detailed technical specifications.
No datasheet is available for this part.