
Autonics CR18-8DP technical specifications.
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Autonics CR18-8DP to view detailed technical specifications.
No datasheet is available for this part.
