Avago ACMD-7402 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 3.8 |
| Length | 3.8 |
| Manufacturer Series | ACMD-7402 |
| Height | 1.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACMD-7402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.