
Industrial-grade isolation amplifier featuring an 8-pin SOP-8 package with a 100kHz bandwidth. This integrated circuit offers a nominal supply voltage of 5V, with a maximum limit of 5.5V and a maximum supply current of 16mA. Operating across an industrial temperature range from -40°C to 85°C, it provides a minimum voltage gain of 7.76. The component is housed in a PDSO8 (R-PDSO-G8) package with dual terminal positions, measuring 5.85mm in width and 6.807mm in length.
Avago ACPL-C780-000E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 6.807 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 16 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Voltage Gain-Min | 7.76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-C780-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.