
The ACPL-C790-500E is an industrial isolation amplifier from Avago with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 5V and a maximum supply current of 18.5mA. The device is available in an 8-pin SOP package with a JEDEC package code of R-PDSO-G8. The isolation amplifier has a minimum voltage gain of 7.95 and a maximum supply voltage limit of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago ACPL-C790-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 6.807 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 18.5 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Voltage Gain-Min | 7.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-C790-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.