
High-performance LINE DRIVER, an Interface IC, features a 16-terminal, dual-position configuration within a R-PDSO-G16 package. Operating across a MILITARY temperature grade from -55°C to 125°C, this device supports a nominal supply voltage of 5V, with a range from 3.5V to 30V. It offers four complementary output functions and a maximum supply current of 18.5mA, with standard input characteristics. The package dimensions are 9.89mm in length and 3.9mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago AEIC-7272-S16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.89 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 18.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 30 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago AEIC-7272-S16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.