SPECIALTY TELECOM CIRCUIT, QCC6, 2.30 X 1.70 MM, 0.85 MM HEIGHT, HALOGEN AND LEAD FREE, DFN-6
Avago AGPS-F001-TR1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N6 |
| Width | 1.7 |
| Length | 2.3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Avago AGPS-F001-TR1 to view detailed technical specifications.
No datasheet is available for this part.