Avago AMMC-5040 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 3A001.B.2.D |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago AMMC-5040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.