Avago AMMC-6220-W50 technical specifications.
| Number of Functions | 1 |
| Supply Current-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago AMMC-6220-W50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.