26000MHz - 43000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0748 X 0.0315 INCH, 0.004 INCH HEIGHT, DIE
Avago AMMC-6241-W50 technical specifications.
| Number of Functions | 1 |
| Supply Current-Max | 80 |
| RoHS | Yes |
| Eccn Code | 3A001.B.2.D |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago AMMC-6241-W50 to view detailed technical specifications.
No datasheet is available for this part.