
Specialty analog circuit, PDSO6 package with 1.60 x 1.50 mm dimensions and 0.55 mm height. Features a 6-terminal configuration with dual terminal positions. Operates across an industrial temperature range from -40°C to 85°C, with a nominal supply voltage of 3V, a minimum of 1.8V, and a maximum of 5.5V. This RoHS compliant component offers a single function.
Avago APDS-9005-020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.5 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago APDS-9005-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.