15-bit Delta-Sigma Analog-to-Digital Converter (ADC) with serial access, designed for industrial temperature ranges (-40°C to 85°C). Features a single channel with a maximum analog input voltage of 0.32V and a minimum of -0.32V, operating from a nominal 5V supply. Housed in an 8-terminal PDSO package (R-PDSO-G8) with dual terminal positions, measuring 9.8mm in length and 6.35mm in width. RoHS compliant for SMT assembly.
Avago HCPL-7860-300E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.35 |
| Length | 9.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 15 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.32 |
| Analog Input Voltage-Min | -0.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-7860-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.