Fiber optic receiver with a 5 Mbps data rate, designed for through-hole mounting in a DIP package. Features a 5V nominal supply voltage, operating within a range of 4.75V to 5.25V. Suitable for applications with ambient temperatures between 0°C and 70°C. RoHS compliant for environmental considerations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HFBR-2521Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HFBR-2521Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.