| HFBR-2602Z | Broadcom | Fiber Optic Receiver, 10Mbps, 655nm, SMA, Through Hole |
 | HFBR-2515BZ | Broadcom | Fiber Optic Receiver, 650nm, ST, Through Hole, PDIP |
 | HFBR-2526Z | Broadcom | Fiber Optic Receiver, 650nm, 125Mbps, Through Hole |
 | HFBR-2422Z | Broadcom | Fiber Optic Receiver, 5Mbps, 820nm, TH |
 | HFBR-2416TCZ | Broadcom | 820nm Fiber Optic Receiver, ST, 55Mbps, 5V, Through Hole |
 | HFBR-2515BFZ | Broadcom | Fiber Optic Receiver, 650nm, ST, Through Hole, Metal Package |
 | HFBR-2506AMZ | Broadcom | Receiver, 640nm Min, 660nm Max, SMA Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE-8 |
 | HFBR-2406Z | Broadcom | Receiver, 160Mbps, SMA Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN |
 | HFBR-2505CZ | Broadcom | Receiver, 2Mbps, SMA Connector, Through Hole Mount, PLASTIC, DIP-8 |
 | HFBR-2505AFZ | Broadcom | 650nm SMA Transmitter, 5.25V, 19mA, -40°C to 85°C |
 | HFBR-2526ETZ | Broadcom | Receiver, Through Hole Mount, ROHS COMPLIANT, 6 PIN |
 | HFBR-2506AFZ | Broadcom | 650nm SMA Transmitter, 5.5V, 19mA, Through Hole, Stud Mount |
 | HFBR-2555AFZ | Broadcom | 650nm SMA Transceiver, 16Mbps, 5.25V, 10mA, DIP-8/6 |
 | HFBR-2505CFZ | Broadcom | Receiver, 635nm Min, 662nm Max, SMA Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE-8 |
 | HFBR-2536Z | Broadcom | Receiver, 125Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE |
 | HFBR-2416TZ | Avago | Fiber Optic Receiver, Through Hole, ST Conn, 5V, -40 to 85C |
 | AFBR-2419MZ | Broadcom | Receiver, 792nm Min, 865nm Max, ST Connector, DIP, Through Hole Mount, DIP-8 |
 | AFBR-2419Z | Broadcom | 50Mbps Receiver Module, 820nm, 10.2mm Height, Panel Mount, DIP-8 |
 | SP000063860 | Avago | Fiber Optic Receiver | -40 to 85°C | 4.75-5.25V |
 | GFD3500-002 | Honeywell | TO-18 4-Pin Transceiver, 16Mbps, 0-70°C, 4.75-5.25V |