Avago HFBR-2523 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.60.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HFBR-2523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.