RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
Avago MGA-16316-BLKG technical specifications.
| Number of Terminals | 16 |
| Number of Functions | 2 |
| Supply Current-Max | 130 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago MGA-16316-BLKG to view detailed technical specifications.
No datasheet is available for this part.