Avago PEX8112-AA66BIF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 207 |
| Supply Voltage-Nom | 1.5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago PEX8112-AA66BIF to view detailed technical specifications.
No datasheet is available for this part.