Avdel 1661-0410 technical specifications.
| Package/Case | 0410 |
| Length | 11.71mm |
| Material | Aluminium |
| Outside Diameter | 3.175mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Avdel 1661-0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
