Avdel is a leading manufacturer of engineered fastening solutions, specializing in high-performance rivets, rivet nuts, and installation tools for demanding applications across aerospace, automotive, and industrial sectors.

Nutsert, M5, BX100
AVDEL 7488-9470 MANDREL/NOSEPIECE, M3
RIVET, BX100; External Diameter:3.175mm; Grip Range Min:-; Grip Range Max:-; Overall Length:46.9mm; External Depth:1.3mm; Mounting Hole Dia:1.766mm; Fastener Material:Aluminium; Product Range:-; Box Quantity:100; Drill Bit Size Metric:3.5mm; Material:Aluminium
01117-07090
RIVET, BX100; External Diameter:4mm; Grip Range Min:1.168mm; Grip Range Max:6.35mm; Overall Length:13.74mm; External Depth:1.55mm; Mounting Hole Dia:4.22mm; Fastener Material:Aluminium; Product Range:-; Box Quantity:100; Drill Bit Size Metric:4.2mm; Material:Aluminium
NUTSERT, M3, BX100
RIVET, BX100; External Diameter:4.8mm; Grip Range Min:4.7mm; Grip Range Max:11.1mm; Overall Length:20.34mm; External Depth:1.8mm; Mounting Hole Dia:5.05mm; Fastener Material:Aluminium; Product Range:-; Box Quantity:100; Drill Bit Size Metric:5.1mm; Material:Aluminium
AVDEL 7488-9480 MANDREL/NOSEPIECE-M4
RIVET, BX100; External Diameter:4.8mm; Grip Range Min:1.6mm; Grip Range Max:6.35mm; Overall Length:15.77mm; External Depth:1.8mm; Mounting Hole Dia:5.05mm; Fastener Material:Aluminium; Product Range:-; Box Quantity:100; Drill Bit Size Metric:5.1mm; Material:Aluminium
NUTSERT, M6, BX100; Thread Size - Imperial:-; Thread Size - Metric:M6; Fastener Material:Steel; Panel Thickness:-; Panel Cutout Diameter:-; Fastener Plating:Bright Zinc; Product Range:-; Body Plating:Zinc; Box Quantity:100; External Depth:14.6mm; External Diameter:9.5mm; Hole Size Max:9.61mm; Hole Size Min:9.53mm; Material:Steel; Thread Length:8.64mm; Thread Size:M6
AVDEL 7488-9490 MANDREL/NOSEPIECE-M5
07486-09601
AVDEL 09658-70310 NUTSERT, M3, BX100
AVDEL 07486-09800 NUTSERT KIT M3-M8
AVDEL 7488-9500 MANDREL/NOSEPIECE, M6
AVDEL 09658-70413 NUTSERT, M4, BX100