
Avdel 1661-0613 technical specifications.
| Package/Case | 100 |
| Length | 15.77mm |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 4.8mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Avdel 1661-0613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
