Avdel 9658-0310 technical specifications.
| Body Plating | Zinc |
| Package/Case | 100 |
| Material | Steel |
| Mount | Box |
| Outside Diameter | 4.72mm |
| RoHS | Compliant |
Download the complete datasheet for Avdel 9658-0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.