Avdel 9658-0514 technical specifications.
| Body Plating | Zinc |
| Package/Case | 100 |
| Material | Steel |
| Mount | Panel |
| Outside Diameter | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Avdel 9658-0514 to view detailed technical specifications.
No datasheet is available for this part.