Aven 10328 technical specifications.
| Length | 4.5inch |
| Mount | Flush |
| Package Quantity | 1 |
| Shape | Straight |
| Weight | 0.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Aven 10328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.