Aven 26501-DSG technical specifications.
| Package/Case | Metal |
| Color | Grey, Silver |
| Diameter | 127mm |
| Mount | Edge, Clamp |
| Reach SVHC Compliant | Unknown |
| Series | ProVue Deluxe |
| Voltage | 115V |
| Weight | 7.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Aven 26501-DSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
