The Aven Tools 26501-LED ProVue SuperSlim LED Magnifying Lamp is an illuminated magnifier featuring a 5-inch glass lens with 5-diopter magnification. It uses 60 high-intensity SMD LEDs providing 6500K cool white light with a brightness of 560 lumens. The lamp is constructed with a 36-inch adjustable spring-balanced arm and a modern slim-profile lamp head with a stainless steel ring. It includes a heavy-duty mounting clamp with a 2.5-inch opening and operates via a 20V power adapter.
Aven 26501-LED technical specifications.
| Magnification | 5Diopter |
| Magnification Factor | 2.25x |
| Lens Diameter | 5inch |
| Number of LEDs | 60 |
| Luminous Flux | 560Lm |
| Color Temperature | 6500K |
| Arm Reach | 36inch |
| Power Consumption | 6W |
| Input Voltage | 20V |
| LED Life | 20000hours |
| Clamp Opening | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Aven 26501-LED to view detailed technical specifications.
No datasheet is available for this part.