The ProVue Solas 26501-XL58 is a round magnifying task light featuring 60 ultra-bright SMD LEDs with adjustable brightness intensity. It includes an 8-diopter (3x) glass lens providing crystal-clear viewing and a 36-inch articulating spring-balanced arm for flexible positioning. The lamp is designed for high-precision inspection and assembly tasks with a 6500K color temperature and a dimmable light source.
Aven 26501-XL58 technical specifications.
| Magnification | 2.25x |
| Diopter | 8D |
| Brightness | 800lm |
| Arm Reach | 36in |
| Color Temperature | 6500K |
| Lens Diameter | 5in |
| Number of LEDs | 60count |
| Wattage | 8W |
| Voltage | 100-240V AC |
| Focal Length | 5in |
| Lamp Life | 20000hrs |
| Safety Standards | CE, ETL Listed, UL |
Download the complete datasheet for Aven 26501-XL58 to view detailed technical specifications.
No datasheet is available for this part.