The Aven Tools 26505-LED-XL3 is a professional magnifying lamp featuring a large 7.5 x 6.2 inch 3-diopter glass lens for distortion-free viewing. It incorporates 60 high-intensity SMD LEDs with adjustable color temperature from 3500K to 6500K and touch-sensitive brightness control. The unit is mounted on a 36-inch fully covered spring-balanced arm with 360-degree swivel motion and includes an ESD-safe housing and metal table clamp.
Aven 26505-LED-XL3 technical specifications.
| Magnification | 3Diopter |
| Lens Size | 7.5 x 6.2Inches |
| Color Temperature | 3500 - 6500Kelvin |
| Luminous Flux | 1100lm |
| Total Reach | 36Inches |
| LED Count | 60count |
| LED Life | 20,000hours |
| Power Consumption | 1-10Watts |
| Voltage Input | 100 - 240V |
| Max Clamp Opening | 2.5Inches |
| Esd Safe | Yes |
| RoHS | ROHS3 Compliant |
Download the complete datasheet for Aven 26505-LED-XL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.