The Aven Tools 26505-MX5 is a space-saving LED magnifying lamp featuring a modern slim design and a 5-diopter crystal-clear glass lens. It includes 60 SMD LEDs with touch-sensitive brightness control and is mounted on a 34-inch covered spring-balanced arm to prevent pinch hazards. The unit provides high-intensity, energy-efficient lighting with a cool operating temperature and a heavy-duty table clamp for benchtop attachment.
Aven 26505-MX5 technical specifications.
| Magnification | 5Diopter |
| Lens Size | 6.5 x 4inches |
| Illumination | 700lm |
| LED Count | 60 SMD LEDsunits |
| Arm Reach | 34inches |
| LED Life | 20000hours |
| Input Voltage | 100-240V AC |
| Color Temperature | White LightK |
| RoHS | Compliant |
Download the complete datasheet for Aven 26505-MX5 to view detailed technical specifications.
No datasheet is available for this part.