Aven 26505-SIV technical specifications.
| Color | Beige |
| Length | 152mm |
| Mount | Edge, Clamp |
| Series | Mighty Vue |
| Voltage | 115V |
| Weight | 10lb |
| Width | 178mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aven 26505-SIV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.