Aven 26508-LED technical specifications.
| Color | White |
| Mount | Edge, Clamp |
| Series | ProVue Touch |
| Voltage | 220V |
| Weight | 11lb |
| RoHS | Not Compliant |
Download the complete datasheet for Aven 26508-LED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.