Aven 26700-204 technical specifications.
| Package/Case | 204 |
| Color | White |
| Illumination Color | White |
| Interface | USB |
| Reach SVHC Compliant | Unknown |
| Series | Mighty Scope |
| Weight | 1.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Aven 26700-204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.