Aven 26700-213 technical specifications.
| Height | 76.2mm |
| Length | 79.76mm |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| Series | Mighty Scope |
| RoHS | Not Compliant |
Download the complete datasheet for Aven 26700-213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
